PKU5511EPI
Click image to enlarge
Manufacturer:Flex Power Modules
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: PKU5511EPI
Secondary Manufacturer Part#: PKU5511EPI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Sixteenth Brick | ||
| 4:1 | ||
| 75 V | ||
| 18 V | ||
| 53 V | ||
| 2.25 kV | ||
| 1 | ||
| -40 to 105 °C | ||
| 10 A | ||
| 10 A | ||
| 50 W | ||
| Regulated | ||
| 5 V | ||
| 5 V | ||
| Industrial & ITE | ||
| 33.02 mm | ||
| 33.02 x 22.86 x 9.4(Max) | ||
| 9.4 mm | ||
| 22.86 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |