PKU4913DPINTLA
Isolated Through Hole DC/DC Converter, ITE, 100 W, 1 Output, Fixed, 12 V, 8.3 A, Regulated, Sixteenth Brick
Manufacturer:Flex Power Modules
Product Category:
电源, DC/DC 转换器, 隔离式通孔DC/DC转换器
Avnet Manufacturer Part #: PKU4913DPINTLA
Secondary Manufacturer Part#: PKU4913DPINTLA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Sixteenth Brick | ||
| 75 V | ||
| 36 V | ||
| 53 V | ||
| 2.25 kV | ||
| 1 | ||
| 8.3 A | ||
| 100 W | ||
| Regulated | ||
| 12 V | ||
| ITE | ||
| 33.02 mm | ||
| 11.3 mm | ||
| 22.86 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |