PDP SEO Portlet

PKU4213DPI

Isolated Through Hole DC/DC Converter, ITE, 2:1, 204 W, 1 Output, Adj, Fixed, 12 V, 17 A, Regulated, Sixteenth Brick

Official logo for Flex Power Modules
Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKU4213DPI
Secondary Manufacturer Part#: PKU4213DPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
2:1
75 V
36 V
53 V
2.25 kV
1
17 A
204 W
Regulated
12 V
ITE
33.02 mm
11.3 mm
28.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:84  Mult:21  
USD $: