PDP SEO Portlet

PKU3913DPIHSLA

Isolated Through Hole DC/DC Converter, ITE, 2:1, 100 W, 1 Output, Adj, Fixed, 12 V, 8.3 A

Official logo for Flex Power Modules
Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKU3913DPIHSLA
Secondary Manufacturer Part#: PKU3913DPIHSLA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
2:1
60 V
30 V
53 V
2.25 kV
1
8.3 A
100 W
Regulated
12 V
ITE
33.02 mm
12.7 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $: