PKE3316ZPI
Manufacturer:Flex Power Modules
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: PKE3316ZPI
Secondary Manufacturer Part#: PKE3316ZPI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 115 °C | ||
| 1.25 A | ||
| 1.25 A | ||
| 30 W | ||
| Regulated | ||
| 24 V | ||
| 24 V | ||
| Industrial & ITE | ||
| 25.4 mm | ||
| 25.4 x 25.4 x 11.4 mm | ||
| 11.4 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |