PDP SEO Portlet

PKB4216CPI

Official logo for Flex Power Modules
Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKB4216CPI
Secondary Manufacturer Part#: PKB4216CPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 125 °C
6.67 A
6.67 A
200 W
Regulated
30 V
30 V
ITE
58.4 mm
8.6 mm
22.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
0+
$0.00000