BMR6853300/001
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 1.3 kW, 1 Output, Adj, Fixed, 50 V
Manufacturer:Flex Power Modules
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: BMR6853300/001
Secondary Manufacturer Part#: BMR6853300/001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Half Brick, DOSA | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 2.25 kV | ||
| 1 | ||
| -40 to 100 °C | ||
| 26 A | ||
| 26 A | ||
| 1.3 kW | ||
| Regulated | ||
| 50 V | ||
| 50 V | ||
| Industrial & ITE | ||
| 61 mm | ||
| 61 x 57.9 x 12.7 mm | ||
| 12.7 mm | ||
| 57.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |