PDP SEO Portlet

BMR4920302/861

Isolated Through Hole DC/DC Converter, ITE, 1.5:1, 600 W, 1 Output, Adj, Fixed, 12 V, 50 A

Official logo for Flex Power Modules
Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4920302/861
Secondary Manufacturer Part#: BMR4920302/861
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
1.5:1
60 V
40 V
53 V
1.5 kV
1
-40 to 125 °C
50 A
50 A
600 W
Regulated
12 V
12 V
ITE
58.4 mm
58.4 x 22.7 x 12.7 mm
12.7 mm
22.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $: