PDP SEO Portlet

BMR4912510/871

Isolated Through Hole DC/DC Converter, ITE, 1.5:1, 1.3 kW, 1 Output, Adj, Fixed, 24 V, 55 A

Official logo for Flex Power Modules
Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4912510/871
Secondary Manufacturer Part#: BMR4912510/871
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick, DOSA
1.5:1
60 V
40 V
54 V
1.5 kV
1
-40 to 125 °C
55 A
55 A
1.3 kW
Regulated
24 V
24 V
ITE
58.4 mm
58.4 x 36.8 x 14 mm
14.5 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $: