BMR4690000/001
Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 200 W, 600 mV, 5 V, 80 A, 7.5 V, 14 V, Adjustable
Manufacturer:Flex Power Modules
Product Category:
电源, DC/DC 转换器, DC/DC 非隔离板式安装转换器 - 可调输出
Avnet Manufacturer Part #: BMR4690000/001
Secondary Manufacturer Part#: BMR4690000/001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable | ||
| SMD Open Frame | ||
| 14 V | ||
| 7.5 V | ||
| -40 to 125 °C | ||
| 40 A | ||
| 80 A | ||
| 200 W | ||
| 0.6 to 5 V | ||
| 5 V | ||
| 600 mV | ||
| Industrial & ITE | ||
| 25.4 mm | ||
| 25.4 x 12.7 x 11.6 mm | ||
| 11.6 mm | ||
| 12.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |