PDP SEO Portlet

BMR4642008/001

Non Isolated Board Mount DC/DC Converter, SIP, 165 W, 600 mV, 3.3 V, 50 A, 4.5 V, 14 V, Adjustable

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4642008/001
Secondary Manufacturer Part#: BMR4642008/001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable
SIP
14 V
4.5 V
-40 to 125 °C
50 A
50 A
165 W
0.6 to 3.3 V
3.3 V
600 mV
Industrial & ITE
33 mm
33 x 7.6 x 18.1 mm
18.1 mm
7.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
0+
$0.00000