BMR4614001/001
Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 32 W, 600 mV, 1.8 V, 18 A, 4.5 V, 14 V, Adjustable
Click image to enlarge
Manufacturer:Flex Power Modules
Product Category:
Power Supplies, DC / DC Converters, DC / DC Non Isolated Board Mount Converters - Adjustable Output
Avnet Manufacturer Part #: BMR4614001/001
Secondary Manufacturer Part#: BMR4614001/001
- RoHS 10 Compliant
- Tariff Charges
- Small package 12.2 x 12.2 x 8.0 mm (0.48x 0.48x 0.315in)
- 8A/ 0.6-1.8V output voltage range
- High efficiency, typ. 96 % at 12Vin, 5Vout and 80% load
- Configuration Control and Monitoring via PMBus
- Adaptive compensation of PWM control loop & fast loop transient response
- Synchonization input & phase spreading/interleaving
- Voltage Tracking & Voltage margining
- MTBF 24M
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable | ||
| SMD Open Frame | ||
| 14 V | ||
| 4.5 V | ||
| -40 to 120 °C | ||
| 18 A | ||
| 18 A | ||
| 32 W | ||
| 0.6 to 5 V | ||
| 1.8 V | ||
| 600 mV | ||
| Industrial & ITE | ||
| 12.2 mm | ||
| 12.2 x 12.2 x 8(Max) mm | ||
| 8 mm | ||
| 12.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |