PDP SEO Portlet

BMR4570100/002

Official logo for Flex Power Modules
Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4570100/002
Secondary Manufacturer Part#: BMR4570100/002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
1.5:1
60 V
40 V
48 V
2.25 kV
1
-40 to 125 °C
25 A
25 A
300 W
Regulated
12 V
12 V
ITE
58.4 mm
58.4 x 22.7 x 10.2(Max)
13.21 mm
22.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:75  Mult:25  
USD $:
1+
$0.00000