BMR4570004/001
Isolated Through Hole DC/DC Converter, ITE, 2:1, 264 W, 1 Output, Adj, Fixed, 12 V, 22 A, Regulated
Click image to enlarge
Manufacturer:Flex Power Modules
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: BMR4570004/001
Secondary Manufacturer Part#: BMR4570004/001
- RoHS 10 Compliant
- Tariff Charges
- Advanced Bus Converter Industry standard Eighth-brick with digital PMBus interface 58.4 x 22.7 x 10.2 mm (2.30 x 0.89 x 0.40 in.)
- Optional industry standard 5-pins for intermediate bus architectures
- Industry-leading Power Density for Telecom and Datacom 129-147W / sq. in
- Ericsson DC/DC Energy Optimizer built-in
- High efficiency, typ. 95.2% at half load, 12 Vout
- Fully regulated Advanced Bus Converter from 36-75Vin
- 2250 Vdc input to output isolation
- Fast Feed forward regulation to manage line transients
- Optional baseplate for high temperature applications
- Droop Load Sharing with 10% current share accuracy
- PMBus Revision 1.2 compliant
- 2.9 million hours MTBF
- ISO 9001/14001 certified supplier
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Eighth Brick | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 53 V | ||
| 2.25 kV | ||
| 1 | ||
| -40 to 125 °C | ||
| 22 A | ||
| 22 A | ||
| 264 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| ITE | ||
| 58.4 mm | ||
| 58.4 x 22.7 mm | ||
| 10.2 mm | ||
| 22.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504409530 |
| Schedule B: | 8504409530 |