PDP SEO Portlet

QTLP610CRAGTR/QT12-22SURSYGC/S530-A2/TR8

Chip Red/Green 624nm/573nm 30mA 2-Pin Ultra Miniature SMD T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: QTLP610CRAGTR/QT12-22SURSYGC/S530-A2/TR8
Secondary Manufacturer Part#: QTLP610CRAGTR/QT12-22SURSYGC/S530-A2/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|Green
624|573 nm
45|25 mcd
AlInGaP
260 °C
30 mA
2.4 V
60 mW
Surface Mount
Right Angle
-40 to 85 °C
2Ultra Miniature SMD
630|575 nm
2
3 x 2 x 1 mm
5 V
Industrial
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $:
1+
$0.00000