PT12-21B/TR8
Phototransistor Chip Silicon 940nm 2-Pin SMD
- RoHS 10 Compliant
- Tariff Charges
PT12-21B/TR8 is a high speed silicon NPN epitaxial planar phototransistor in a compact surface-mountable package. It’s compatible with automatic placement equipment and can withstand IR reflow, vapor phase reflow , and wave solder processes.
- Fast response time
- High photo sensitivity
- Small junction capacitance
- Package in 8mm tape on 7” diameter reels
- Compatible with infrared and vapor phase reflow solder process
- Pb free
- The product itself will remain within RoHS compliant version
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Black | ||
| 2x1 mm | ||
| Domed | ||
| 260 | ||
| 50 mA | ||
| 100 nA | ||
| 5 V | ||
| Surface Mount | ||
| -25 to 85 °C | ||
| 2SMD | ||
| 940 nm | ||
| 2 | ||
| NPN | ||
| 3 x 1 x 2 mm | ||
| SMD | ||
| Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |