PDP SEO Portlet

IR67-21C/TR8

LED IrLED 940nm 2-Pin SMD T/R

Official logo for Everlight
Manufacturer:Everlight
Avnet Manufacturer Part #: IR67-21C/TR8
Secondary Manufacturer Part#: IR67-21C/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR67-21C/TR8 is an infrared emitting diode in miniature SMD package which is molded in a water clear plastic with flat top view lens. The device is spectrally matched with silicon photodiode and phototransistor.

  • Compatible with infrared and vapor phase reflow solder process.
  • Low forward voltage.
  • View angle 120°
  • Pb free
  • The product itself will remain within RoHS compliant version.

Technical Attributes

Find Similar Parts

Description Value
260
65 mA
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
2SMD
940 nm
2
3.1 x 2.7 x 1.9 mm
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $:
0+
$0.00000