IR19-21C/TR8
Manufacturer:Everlight
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: IR19-21C/TR8
Secondary Manufacturer Part#: IR19-21C/TR8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 65 mA | ||
| Surface Mount | ||
| -25 to 85 °C | ||
| 2SMD | ||
| 1.5 V | ||
| 940 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.8 mm | ||
| 0.7 mW/sr | ||
| Industrial | ||
| SMD | ||
| 150 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.41.00.00 |
| Schedule B: | 8541.41.00.00 |