PDP SEO Portlet

HLMP1790/QT264-3GD/S17

LED Single Standard LED Yellow Green 573nm 7.5mA 2-Pin T-1 Bag

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP1790/QT264-3GD/S17
Secondary Manufacturer Part#: HLMP1790/QT264-3GD/S17
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow Green
573 nm
2 mcd
AlGaInP
3.15 x 4.8 mm
Circular
260 °C
7.5 mA
2.4 V
27 mW
Through Hole
-55 to 100 °C
2T-1
565 nm
2
3.15 x 4.8 mm
5 V
T-1
Standard LED
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $: