PDP SEO Portlet

EL816S1(A)(TU)-V

Optocoupler Transistor 1-CH DC-OUT 5000Vrms 4-Pin DIP SMD T/R

Official logo for Everlight
Manufacturer:Everlight
Avnet Manufacturer Part #: EL816S1(A)(TU)-V
Secondary Manufacturer Part#: EL816S1(A)(TU)-V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL816 series contains a infrared emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin DIP package and available in wide-lead spacing and SMD option.

  • Current transfer ratio (CTR:MIN.50% at IF =5mA ,VCE =5V)
  • High isolation voltage between input and output (Viso=5000 Vrms )
  • Compact dual-in-line package EL816:1-channel type
  • Pb free

Technical Attributes

Find Similar Parts

Description Value
18000 ns
1.2 V
60 mA
260 °C
50 mA
80 V
160@5mA %
5000 Vrms
Surface Mount
1
-55 to 110 °C
DC
4DIP SMD
4
6.5 x 4.58 x 3.6 mm
6 V
DIP SMD
18000 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.49.80.00
Schedule B: 8541.49.80.00
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:21000  Mult:1500  
USD $: