PDP SEO Portlet

EL357N(C)(TA)-G

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R

Official logo for Everlight
Manufacturer:Everlight
Avnet Manufacturer Part #: EL357N(C)(TA)-G
Secondary Manufacturer Part#: EL357N(C)(TA)-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL357N-G series contains an infrared emitting diode, optically coupled to a phototransistor detector.The devices in a 4-pin small outline SMD package.

  • Halogens free
  • Current transfer ratio: 200% to 400% @5mA
  • High isolation voltage between input and output (Viso=3750 Vrms )
  • Compact 4 Pin SOP with a 2 mm profile
  • Pb free and RoHS compliant.
  • UL approved
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • CSA approved

Technical Attributes

Find Similar Parts

Description Value
50 mA
50 mA
80 V
400@5mA %
3750 Vrms
Surface Mount
1
-55 to 110 °C
DC
4SOP
4
4.1 x 4.4 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.49.80.00
Schedule B: 8541.49.80.00
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
0+
$0.00000