EL1013(TA)-VG
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: EL1013(TA)-VG
Secondary Manufacturer Part#: EL1013(TA)-VG
- RoHS 10 Compliant
- Tariff Charges
The EL1013 series devices consist of an infrared emitting diode, optically coupled to a phototransistor detector.They are packaged in a 4-pin SOP package.
- Compliance Halogen Free
- Current transfer ratio (CTR): 100% to 200% @10mA
- High isolation voltage between input and output (Viso=5000 Vrms )
- Compact 4 Pin SOP with a 2 mm profile
- Compliance with EU REACH
- 8mm long creepage distance
- Pb free and RoHS compliant
- UL and cUL approved
- VDE approved
- SEMKO approved
- NEMKO approved
- DEMKO approved
- FIMKO approved
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| 260 | ||
| 50 mA | ||
| 80 V | ||
| 200@10mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -55 to 110 °C | ||
| DC | ||
| 4SOP | ||
| 4 | ||
| 3.6 x 7.6 x 2 mm | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |