ALS-PDIC17-77B/TR8
Manufacturer:Everlight
Product Category:
Sensors & Transducers, Optical Sensors, Ambient Light Sensors
Avnet Manufacturer Part #: ALS-PDIC17-77B/TR8
Secondary Manufacturer Part#: ALS-PDIC17-77B/TR8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 85 °C | ||
| -40 °C | ||
| Analog | ||
| SMD | ||
| Surface Mount | ||
| Ambient Light Sensor | ||
| 5.5 | ||
| 1.8 | ||
| 580 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |