A264B/SYG/S530-E2
LED Single Standard LED Super Yellow Green 573nm 25mA 2-Pin T-1
- RoHS 10 Compliant
- Tariff Charges
The Emitted color is Brilliant Yellow Green. ARRYY=Plastic Holder+Combinations of Lamps. The array will easily mount the applicable lamps on any panel.
- Viewing angle: 60 deg
- Low power consumption
- High efficiency and low cost
- Good control and free combinations on the colors of LED lamps
- Good lock and easy to assembly
- Stackable and easy to assembly
- Stackable vertically and easy to assembly
- Versatile mounting on P.C board or panel
- Stackable horizontally and easy to assembly
- PB free
- RoHS complaint
- Compliance with EU REACH
- Compliance Halogen Free .(Br < 900 ppm, Cl < 900 ppm, Br+Cl < 1500 ppm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Super Yellow Green | ||
| 573 nm | ||
| 50 mcd | ||
| AlGaInP | ||
| 2.9x2.9x2.4 mm | ||
| Circular | ||
| 260 | ||
| 25 mA | ||
| 2.4 V | ||
| 60 mW | ||
| Through Hole | ||
| Right Angle | ||
| -40 to 85 to 85 °C | ||
| 2T-1 | ||
| 575 nm | ||
| 2 | ||
| 4.6 x 6.4 x 7.4 mm | ||
| 5 V | ||
| Industrial | ||
| T-1 | ||
| Standard LED | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |