99-235/RSGHB7C-A07/2D
LED Tri-Color Blue/Green/Red 468/518/632nm Chip LED 6-Pin T/R
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 99-235/RSGHB7C-A07/2D
Secondary Manufacturer Part#: 99-235/RSGHB7C-A07/2D
- RoHS 10 Compliant
- Tariff Charges
The 99-235 series is available in soft red, green, and blue. Due to the package design, the LED has wide viewing angle and optimized light coupling by inter reflector. This feature makes the ideal for light pipe application. The low current requirement makes this device ideal for portable equipment or any other application where power is at a premium.
- White package
- Optical indicator
- Colorless clear window
- Ideal for backlight and light pipe application
- Inter reflector
- Wide viewing angle
- Suitable for vapor-phase reflow, Infrared reflow and wave solder processes
- Computable with automatic placement equipment
- Pb-free
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue|Green|Red | ||
| 465, 535, 629 nm | ||
| 550, 1300, 800 mcd | ||
| InGaN|InGaN|AlGaInP | ||
| 3.4 x 0.8 mm | ||
| Rectangular | ||
| 30, 30, 50 mA | ||
| 3.7, 3.7, 2.4 V | ||
| Surface Mount | ||
| Right Angle | ||
| -40 to 85 °C | ||
| T/R | ||
| 468, 518, 632 nm | ||
| 5 V | ||
| Industrial | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.41.00.00 |
| Schedule B: | 8541.41.00.00 |