PDP SEO Portlet

95-21UYC/S530-A5/TR7

LED Uni-Color Yellow 591nm T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 95-21UYC/S530-A5/TR7
Secondary Manufacturer Part#: 95-21UYC/S530-A5/TR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Emitted color is Super Yellow and this SMD LED is much smaller than leaded components, thus enable smaller board size. Higher packing density. Reduced storage space and finally smaller equipment to be obtained. Besides, light weight makes them ideal for miniature applications. Furthermore by automation assembly machines the accuracy is anticipated.

  • Package in 12mm tape on 7?diameter reel
  • Viewing Angle: 25 deg
  • Luminous intensity: 1156 mcd
  • Compatible with automatic placement equipment
  • EIA Std. package
  • Mono-color type
  • Pb-free
  • RoHS compliant
  • Compliance with EU REACH
  • Compliance Halogen Free .(Br < 1500 ppm, Cl < 900 ppm, Br+Cl < 1500 ppm)

Technical Attributes

Find Similar Parts

Description Value
-40 to 85 °C
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.40.20.00
Schedule B: 8541.40.20.00
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $:
0+
$0.00000