PDP SEO Portlet

95-21UYC/S530-A2/TR10

LED Uni-Color Yellow 591nm 2-Pin SMD

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 95-21UYC/S530-A2/TR10
Secondary Manufacturer Part#: 95-21UYC/S530-A2/TR10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 95-21 SMD LED is much smaller than leaded components . Thus enable smaller board size. Higher packing density. Reduced storage space and finally smaller equipment to be obtained. Besides, light weight makes them ideal for miniature applications. Furthermore by automation assembly machines the accuracy is anticipated.

  • Emitted Color: Super Yellow
  • Package in 12mm tape on 7” diameter reel.
  • Compatible with automatic placement equipment.
  • EIA Std. package.
  • Mono-color type.
  • Pb-free.
  • The product itself will remain within RoHS compliant version.
  • Compliance with EU REACH.
  • Compliance Halogen Free .(Br <900 ppm ,Cl <900 ppm , Br+Cl < 1500 ppm)

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
-40 to 85 °C
2.1 x 2.2 x 2.7 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
0+
$0.00000