PDP SEO Portlet

95-21SUBC/S400-A3/TR10

LED Uni-Color Blue 468nm Standard LED 2-Pin SMD T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 95-21SUBC/S400-A3/TR10
Secondary Manufacturer Part#: 95-21SUBC/S400-A3/TR10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
500 mcd
InGaN
1.9 x 1.3 mm
Dome
260 °C
25 mA
4.3 V
Surface Mount
Top Mount
-40 to 85 °C
2SMD
468 nm
2
2.1 x 2.1 x 2.7 mm
5 V
Industrial
SMD
Uni-Color
25 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414010
Schedule B: 85414010
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $:
0+
$0.00000