PDP SEO Portlet

67-21-R7C-F3K1L1B6A-2T8-AM

LED Uni-Color Red 639nm Chip LED 2-Pin PLCC T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: 67-21-R7C-F3K1L1B6A-2T8-AM
Secondary Manufacturer Part#: 67-21-R7C-F3K1L1B6A-2T8-AM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • PLCC-2 package
  • Wide viewing angle 120 deg
  • Luminous Intensity 14 mcd
  • Colorless clear resin
  • Brightness: 7.1 to 14mcd at 2mA
  • Inner reflector and white package
  • Precondition: Bases on JEDEC J-STD 020D Level 2
  • Qualification according to AEC-Q101
  • Automotive reflow profile (IR reflow or wave soldering).

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.41.00.00
Schedule B: 8541.41.00.00
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $:
0+
$0.00000