65-21/GHC-YS2U1G/2T
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 65-21/GHC-YS2U1G/2T
Secondary Manufacturer Part#: 65-21/GHC-YS2U1G/2T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brilliant Green | ||
| InGaN | ||
| 100 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 to 85 °C | ||
| 518 nm | ||
| 65-21 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |