57-21/R6C-AP1Q2B/BF
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 57-21/R6C-AP1Q2B/BF
Secondary Manufacturer Part#: 57-21/R6C-AP1Q2B/BF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 633.5 nm | ||
| 112(Max) mcd | ||
| AlGaInP | ||
| 2.2x2.2x2.9 mm | ||
| Circular | ||
| 25 mA | ||
| 2.35 V | ||
| 60 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 632 nm | ||
| 2 | ||
| 4 x 3.6 x 4 mm | ||
| 5 V | ||
| SMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |