PDP SEO Portlet

42-51/GHC-YS2U1X/3T

LED Single Chip Green 535nm 25mA 2-Pin SMD T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 42-51/GHC-YS2U1X/3T
Secondary Manufacturer Part#: 42-51/GHC-YS2U1X/3T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
535 nm
565 mcd
InGaN
Dome
260 °C
25 mA
3 V
95 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
518 nm
2
1.64 x 0.84 x 1.15 mm
5 V
Industrial
SMD
Chip LED
75 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  21000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $: