PDP SEO Portlet

27-21/R6C-AP1Q2B/3C

LED Uni-Color Red 632nm 2-Pin Chip LED T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 27-21/R6C-AP1Q2B/3C
Secondary Manufacturer Part#: 27-21/R6C-AP1Q2B/3C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Emitted color Brilliant Red and this SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. Besides, lightweight makes them ideal for miniature applications. etc.

  • Package in 8mm tape on 7”diameter reel
  • Viewing angle: 130 deg
  • Luminous intensity: 112 mcd
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-color type
  • Pb-free
  • RoHS complaint

Technical Attributes

Find Similar Parts

Description Value
Red
633.5(Max) nm
112(Max) mcd
AlGaInP
1.2x0.6x0.5 mm
Rectangular
25 mA
2.35 V
60 mW
Surface Mount
Right Angle
-40 to 85 °C
2Chip LED
632 nm
2
1.7 x 0.6 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $: