PDP SEO Portlet

204-10UYD/S530-A3-L

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 204-10UYD/S530-A3-L
Secondary Manufacturer Part#: 204-10UYD/S530-A3-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
589 nm
200 mcd
AlGaInP
3 x 4.2 mm
Round
265
25 mA
2.4 V
60 mW
Through Hole
Top Mount
-40 to 85 °C
2T-1
591 nm
2
4 x 5.2
5 V
Industrial
T-1
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $: