PDP SEO Portlet

204-10SURC/S400-A8

LED Uni-Color Red 632nm 2-Pin T-1 T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 204-10SURC/S400-A8
Secondary Manufacturer Part#: 204-10SURC/S400-A8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The series is specially designed for applications requiring higher brightness.The Emitted Color and Lens Color of the led lamps is Brilliant Red and Water Clear respectively.

  • Typical viewing angle: 20°
  • Available on tape and reel
  • Reliable and robust
  • Pb free
  • The product itself will remain within RoHS compliant version

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
-40 to 85 °C
4 x 4 x 5.2 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.07895
5000+
$0.07792
7500+
$0.07692
12500+
$0.07595
25000+
$0.07407
62500+
$0.07229
125000+
$0.07059