19-337C/RSBHGHC-A88/4T
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 19-337C/RSBHGHC-A88/4T
Secondary Manufacturer Part#: 19-337C/RSBHGHC-A88/4T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue | ||
| 630, 535, 475 nm | ||
| 715, 1800, 360 mcd | ||
| AlInGaN|InGaN|InGaN | ||
| 1.1 x 1.6 mm | ||
| Rectangular | ||
| 260 °C | ||
| 25 mA | ||
| 2.4, 3.2, 3.2 V | ||
| 60, 80, 80 mW | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 6SMD | ||
| 632|518|468 nm | ||
| 6 | ||
| 1.6 x 1.6 x 0.5 mm | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |