19-237/R6GHBHC-C01/2T
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 19-237/R6GHBHC-C01/2T
Secondary Manufacturer Part#: 19-237/R6GHBHC-C01/2T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue|Green|Red | ||
| 475|535|625 nm | ||
| 28.5|112|45 mcd | ||
| InGaN|InGaN|AlGaInP | ||
| 1.1 x 1.6 x 0.19 mm | ||
| Rectangular | ||
| 260 °C | ||
| 25 mA | ||
| 3|3|2 V | ||
| 95|95|60 mW | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 4SMD | ||
| 468|518|632 nm | ||
| 4 | ||
| 1.6 x 1.6 x 0.35 mm | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |