PDP SEO Portlet

19-213SURC/S530-A3/5T

LED Single Chip Red 624nm 25mA 2-Pin SMD T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 19-213SURC/S530-A3/5T
Secondary Manufacturer Part#: 19-213SURC/S530-A3/5T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
624 nm
54 mcd
AlGaInP
1.2 x 0.8 x 0.4 mm
Rectangular
260 °C
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
632 nm
2
1.6 x 0.8 x 0.6 mm
5 V
Industrial
19-213
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:5000  
USD $:
0+
$0.00000