PDP SEO Portlet

19-213/R7C-AN2Q1/3T

LED Uni-Color Red 639nm Chip LED 2-Pin 0603 T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 19-213/R7C-AN2Q1/3T
Secondary Manufacturer Part#: 19-213/R7C-AN2Q1/3T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
637.5 nm
90 mcd
AlGaInP
1.2 x 0.8 x 0.4 mm
Rectangular
260 °C
25 mA
2.4 V
Surface Mount
Top Mount
-40 to 85 °C
0603
639 nm
2
1.2 x 0.8 x 0.6 mm
5 V
Industrial
0603
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
0+
$0.00000