19-213/GHC-ZN2Q1B8X/5T
LED Single Chip Brilliant Green 540nm 25mA 2-Pin SMD T/R
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 19-213/GHC-ZN2Q1B8X/5T
Secondary Manufacturer Part#: 19-213/GHC-ZN2Q1B8X/5T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brilliant Green | ||
| 540 nm | ||
| 90 mcd | ||
| InGaN | ||
| 1.2 x 0.8 x 0.4 mm | ||
| Rectangular | ||
| 260 °C | ||
| 25 mA | ||
| 3.95 V | ||
| 95 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 5 | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 518 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.6 mm | ||
| 5 V | ||
| Industrial | ||
| 19-213 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |