19-213/BHC-AP1Q2/5T
LED Single Chip Blue 476.5nm 25mA 2-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 476.5 nm | ||
| 112 mcd | ||
| InGaN | ||
| 1.2 x 0.8 x 0.4 mm | ||
| Rectangular | ||
| 260 °C | ||
| 25 mA | ||
| 3.7 V | ||
| 95 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 468 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.6 mm | ||
| 5 V | ||
| Industrial | ||
| 19-213 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |