PDP SEO Portlet

19-137/R6GHBHC-A01/2T

LED SMD Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin Chip ø7T/R 2k"

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 19-137/R6GHBHC-A01/2T
Secondary Manufacturer Part#: 19-137/R6GHBHC-A01/2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 19-137 SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained.Besides, lightweight makes them ideal for miniature applications etc.

  • Package in 8mm tape on 7 diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Multi-color type
  • Pb-free
  • ESD protection
  • The product itself will remain within RoHS compliant version
"

Technical Attributes

Find Similar Parts

Description Value
Blue/Green/Red
470/525/624 nm
50|180|100 mcd
InGaN|InGaN|AlGaInP
Rectangular
260
25 mA
3.7/3.7/2.4 V
110/110/60 mW
Surface Mount
Top Mount
-40 to 85 °C
4Chip LED
468, 518, 632 nm
4
1.6 x 1.6 x 0.5 mm
5 V
Tri-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $: