PDP SEO Portlet

18-225SURSYGC/S530-A4/E4/TR8

LED Bi-Color Red/Yellow Green 632nm/575nm T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 18-225SURSYGC/S530-A4/E4/TR8
Secondary Manufacturer Part#: 18-225SURSYGC/S530-A4/E4/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 18-225 SMD Taping is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained.Besides, lightweight makes them ideal for miniature applications etc.

  • Package in 8mm tape on 7 diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Multi-color type
  • Pb-free
"

Technical Attributes

Find Similar Parts

Description Value
Red/Yellow Green
624/573 nm
76|34 mcd
AlGaInP
Rectangular
260
25 mA
2.4 V
60 mW
Top Mount
-40 to 85 °C
632, 575 nm
5 V
Bi-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
0+
$0.00000