PDP SEO Portlet

18-225SURSYGC/S530-A4/E4/TR8

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 18-225SURSYGC/S530-A4/E4/TR8
Secondary Manufacturer Part#: 18-225SURSYGC/S530-A4/E4/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red/Yellow Green
624/573 nm
76|34 mcd
AlGaInP
Rectangular
260
25 mA
2.4 V
60 mW
Top Mount
-40 to 85 °C
632, 575 nm
5 V
Bi-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
0+
$0.00000