PDP SEO Portlet

17-215SYGC/S530-E1/4T

LED Single Chip Brilliant Yellow Green 573nm 25mA 2-Pin SMD T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 17-215SYGC/S530-E1/4T
Secondary Manufacturer Part#: 17-215SYGC/S530-E1/4T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brilliant Yellow Green
573 nm
13 mcd
AlGaInP
260 °C
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
575 nm
2
2 x 1.25 x 0.8 mm
5 V
Industrial
17-215
SMD
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:4000  
USD $: