PDP SEO Portlet

16-213/R6C-AQ2R2B/3T

LED Single Chip Red 633.5nm 25mA 2-Pin SMD T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 16-213/R6C-AQ2R2B/3T
Secondary Manufacturer Part#: 16-213/R6C-AQ2R2B/3T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
633.5 nm
180 mcd
AlGaInP
260 °C
25 mA
2.35 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
632 nm
2
1 x 0.5 x 0.45 mm
5 V
Industrial
16-213
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
0+
$0.00000