PDP SEO Portlet

15-21SDRC/S530-A2/3T

LED Single Chip Deep Red 639nm 25mA 2-Pin SMD T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: 15-21SDRC/S530-A2/3T
Secondary Manufacturer Part#: 15-21SDRC/S530-A2/3T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Deep Red
639 nm
23 mcd
AlGaInP
2 x 1.5 x 0.6 mm
Rectangular
260 °C
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
650 nm
2
3.2 x 1.5 x 1 mm
5 V
Industrial
15-21
SMD
Chip LED
140 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
0+
$0.00000