1259-7SURSYGW/S530-A3
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 1259-7SURSYGW/S530-A3
Secondary Manufacturer Part#: 1259-7SURSYGW/S530-A3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Yellow Green | ||
| 624, 573 nm | ||
| 80, 32 mcd | ||
| AlGaInP | ||
| 3.8 x 5 mm | ||
| Circular | ||
| 260 °C | ||
| 25 mA | ||
| 2.4 V | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 632, 575 nm | ||
| 3 | ||
| 3.8 x 5 mm | ||
| 5 V | ||
| Industrial | ||
| Standard LED | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |