12-21C/GHC-YR2T1/2C
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 12-21C/GHC-YR2T1/2C
Secondary Manufacturer Part#: 12-21C/GHC-YR2T1/2C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 535 nm | ||
| 360 mcd | ||
| InGaN | ||
| 2 x 1 x 1 mm | ||
| Dome | ||
| 260 °C | ||
| 25 mA | ||
| 3.7 V | ||
| 95 mW | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 518 nm | ||
| 2 | ||
| 3 x 1 x 1.5 mm | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 100 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |