PDP SEO Portlet

12-215SYGC/S530-E4/TR8

LED Uni-Color Yellow Green 575nm 2-Pin T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: 12-215SYGC/S530-E4/TR8
Secondary Manufacturer Part#: 12-215SYGC/S530-E4/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 12-215 SMD Taping is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained.Besides, lightweight makes them ideal for miniature applications etc

  • Package in 8mm tape on 7 diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-color type
  • Pb-free
  • The product itself will remain within RoHS complaint version
"

Technical Attributes

Find Similar Parts

Description Value
Yellow Green
573 nm
36 mcd
AlGaInP
1.7x0.6x0.5 mm
Rectangular
260
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
2
575 nm
2
2.1 x 0.6 x 1 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.41.00.00
Schedule B: 8541.41.00.00
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
USD $: